892-025-559-107

Heilind Number:EDA892-025-559-107
Manufacturer:EDAC
Manufacturer Number:892-025-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-025-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-025-559-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also highly functional, with a durable housing made of UL 94V-0 rated Polyphenylene Sulfide. Its single row configuration, Copper Alloy contact material, and precise .1-inch pitch ensure reliable performance in demanding applications. With 25 positions and a convenient right-angle mount orientation, it offers versatility in board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our full range of PCB connectors for seamless integration.