892-026-500-102

Heilind Number:EDA892-026-500-102
Manufacturer:EDAC
Manufacturer Number:892-026-500-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-500-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-500-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliable performance even in the most demanding conditions. Featuring a single row design with 26 positions and a compact .1-inch pitch, it offers efficient board-to-board connectivity. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is perfect for industrial and automotive applications where reliability is paramount. Upgrade your PCB setup with this essential component for seamless and secure connections.