892-026-500-104

Heilind Number:EDA892-026-500-104
Manufacturer:EDAC
Manufacturer Number:892-026-500-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-500-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-500-104

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With a 3A amperage rating, it ensures efficient power transmission. The 26 positions, arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, offer seamless connectivity. Crafted from durable Copper Alloy, the contacts guarantee long-lasting performance. Suitable for straight mounting orientation, it provides easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.