892-026-500-112

Heilind Number:EDA892-026-500-112
Manufacturer:EDAC
Manufacturer Number:892-026-500-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-500-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-500-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage capacity and features durable UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration and 26 positions, it offers seamless integration for your electronic projects. Crafted with precision, the contact material is made of Copper Alloy for reliable conductivity. The .1-inch pitch and .2-inch row spacing ensure easy installation, while the straight mount orientation facilitates a secure connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees robust performance in various environments. Perfect for applications in the electronics industry, it is a must-have component for any PCB assembly project. Upgrade your connectivity solutions with this high-quality Card Edge Connector.