892-026-500-201

Heilind Number:EDA892-026-500-201
Manufacturer:EDAC
Manufacturer Number:892-026-500-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-500-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-500-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for precision, this connector boasts a 26-position, dual-row configuration with a pitch of .1 inches, ensuring seamless integration into your circuitry. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance even in extreme temperatures ranging from -40 to 105°C. Perfect for board-to-board connections, its straight mount orientation and .2-inch row spacing offer easy installation. Trust in this connector's 3A amperage rating and robust construction for secure and efficient electrical connections in any application. Elevate your electronic designs with this essential component.