892-026-500-208

Heilind Number:EDA892-026-500-208
Manufacturer:EDAC
Manufacturer Number:892-026-500-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-500-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-500-208

Detailed Description

Elevate your connectivity with this high-temperature Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and robust UL 94V-0 Polyphenylene Sulfide housing, this connector ensures durability and reliability. Its double-row design, featuring 26 copper alloy contact positions with a pitch of .1 inches, offers seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your PCB connections with this essential component, a standout in our extensive lineup of high-quality connectors.