892-026-520-103

Heilind Number:EDA892-026-520-103
Manufacturer:EDAC
Manufacturer Number:892-026-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-520-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 26 positions and a pitch of .1 inch, ensuring seamless integration with your board layout. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable conductivity even in high-temperature environments ranging from -40 to 105°C. With a straight mount orientation and compact .2 inch row spacing, it offers easy and efficient installation for your application needs. Trust in its 3A amperage rating and robust construction for secure and long-lasting connections. Perfect for a variety of projects in the electronics industry. Elevate your PCB design with this essential component.