892-026-520-104

Heilind Number:EDA892-026-520-104
Manufacturer:EDAC
Manufacturer Number:892-026-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-520-104

Detailed Description

Upgrade your high-temperature electronic connections with our Black Card Edge Connector. Designed for reliable performance in extreme environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts. With a single row layout and a pitch of .1 inches, it offers 26 positions for seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures consistent function even in the harshest conditions. Trust in this connector for optimal performance in your electronic assembly projects.