892-026-520-108

Heilind Number:EDA892-026-520-108
Manufacturer:EDAC
Manufacturer Number:892-026-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-520-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and a single row layout, this connector features 26 copper alloy contacts for seamless connectivity. The UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety, even in high temperatures ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for seamless board-to-board connections. Its straight mount orientation is ideal for easy installation on PCBs, making it a perfect choice for various industrial applications. Trust in this connector for efficient and secure data transmission in your projects.