892-026-520-203

Heilind Number:EDA892-026-520-203
Manufacturer:EDAC
Manufacturer Number:892-026-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-520-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery with a 3 A amperage rating. Featuring two rows of 26 positions each, it provides ample connectivity for your applications. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment on your board. Operating seamlessly in a temperature range of -40 to 105 °C, it guarantees stable performance even in harsh environments. Whether for industrial or commercial use, this black connector, with a straight mount orientation, is a versatile solution for your connectivity needs. Trust in its quality for seamless board-to-board connections.