892-026-520-204

Heilind Number:EDA892-026-520-204
Manufacturer:EDAC
Manufacturer Number:892-026-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-520-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide in sleek black, this connector ensures reliable performance in extreme environments. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Featuring two rows and 26 positions with a .1-inch pitch, it offers ample connectivity options. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Trust in its quality for seamless board-to-board connections. Elevate your electronics with this essential component.