892-026-520-207

Heilind Number:EDA892-026-520-207
Manufacturer:EDAC
Manufacturer Number:892-026-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-520-207

Detailed Description

Introducing our High Temp Card Edge Connector, a vital component for your PCB connectivity needs. With its durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it ensures reliable performance in demanding environments. Featuring 26 positions across 2 rows with a .1-inch pitch and .2-inch row spacing, it offers efficient signal transmission. The connector is rated for an amperage of 3A and operates seamlessly in temperatures ranging from -40 to 105°C. Its straight mount orientation makes installation hassle-free, perfect for various applications in electronics and beyond. Trust in this connector for secure and high-temperature-resistant board-to-board connections.