892-026-520-208

Heilind Number:EDA892-026-520-208
Manufacturer:EDAC
Manufacturer Number:892-026-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-520-208

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a two-row configuration with 26 positions, perfect for secure board-to-board PCB connections. Its UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material ensure reliable power transmission, while its .1-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its straight mount orientation for seamless integration, making it an essential component for your connectivity needs.