892-026-521-101

Heilind Number:EDA892-026-521-101
Manufacturer:EDAC
Manufacturer Number:892-026-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-521-101

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row of 26 copper alloy contact positions, ensuring reliable performance in even the most demanding environments. With an amperage rating of 3A and a pitch of .1 inches, it's perfect for high-speed data transmission on PCBs. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees exceptional durability and safety. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your connectivity game with this essential component.