892-026-521-107

Heilind Number:EDA892-026-521-107
Manufacturer:EDAC
Manufacturer Number:892-026-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-521-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this black connector features a single row of 26 positions, each crafted with copper alloy for optimal conductivity. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures safety and reliability. With an amperage rating of 3A and operating temperature range from -40 to 105°C, it's ideal for demanding applications. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Trust this connector for seamless board-to-board PCB connections in a variety of electronic systems.