892-026-521-108

Heilind Number:EDA892-026-521-108
Manufacturer:EDAC
Manufacturer Number:892-026-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-521-108

Detailed Description

Enhance your high-temperature electronics projects with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 26 positions and a pitch of .1 inches. Crafted with precision from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable power transmission at a maximum amperage of 3A. The straight mount orientation and .2-inch row spacing offer seamless integration onto your PCB, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Elevate your connectivity solutions with this essential component, ideal for various applications in the electronics industry.