892-026-521-112

Heilind Number:EDA892-026-521-112
Manufacturer:EDAC
Manufacturer Number:892-026-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-521-112

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Engineered for durability, it features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance under tough conditions. With a single row layout and a pitch of .1 inches, this connector offers precise and efficient board-to-board connection. Perfect for various applications, it has 26 positions and can withstand operating temperatures ranging from -40 to 105°C. Its straight mount orientation and compact design make it easy to integrate, while its 3A amperage rating guarantees stable power transmission. Trust in this connector for seamless and secure connectivity in your PCB systems.