892-026-521-204

Heilind Number:EDA892-026-521-204
Manufacturer:EDAC
Manufacturer Number:892-026-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-521-204

Detailed Description

Enhance your high-temperature PCB connectivity with our durable Card Edge Connector. Designed for seamless integration, this two-row connector features 26 positions with a pitch of .1 inches, ensuring reliable performance in any application. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees both robustness and conductivity. Operating smoothly in extreme temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. Its straight mount orientation and black color make it versatile for various setups. Upgrade your connectivity solutions with this essential component.