892-026-521-208

Heilind Number:EDA892-026-521-208
Manufacturer:EDAC
Manufacturer Number:892-026-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-521-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high-performance applications, this connector features UL 94V-0 Polyphenylene Sulfide housing for durability and reliability in extreme environments. With two rows and 26 positions, it offers ample connectivity options for your electronic devices. The Copper Alloy contact material ensures secure and efficient data transmission, while a pitch of .1 inch and row spacing of .2 inch allow for seamless integration into your PCB layout. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of industrial and commercial applications. Trust in the quality and performance of this connector to meet your connectivity needs.