892-026-523-104

Heilind Number:EDA892-026-523-104
Manufacturer:EDAC
Manufacturer Number:892-026-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-523-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and robust UL 94V-0 Polyphenylene Sulfide housing, this connector ensures durability and reliability. Featuring a single row configuration with 26 positions, it offers seamless board-to-board connectivity for your electronic applications. The copper alloy contacts provide excellent conductivity, while a pitch of .1 inch and row spacing of .2 inch allow for precise and efficient mating. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial and commercial settings. Whether for data transmission or power supply, trust in this connector for secure and high-speed connections.