892-026-523-107

Heilind Number:EDA892-026-523-107
Manufacturer:EDAC
Manufacturer Number:892-026-523-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-523-107

Detailed Description

Upgrade your electronic connections with our cutting-edge High Temperature Card Edge Connector. Designed for superior performance, this black connector features a single row layout with 26 positions, ensuring seamless compatibility with a range of devices. Crafted with precision from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and reliability even in extreme conditions, with an operating temperature range of -40 to 105 °C. The contact material, made of Copper Alloy, provides optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Perfect for PCB applications, this connector offers straight mount orientation, making installation a breeze. Elevate your connectivity solutions with this essential component.