892-026-523-108

Heilind Number:EDA892-026-523-108
Manufacturer:EDAC
Manufacturer Number:892-026-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-523-108

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in the most demanding environments. With a single row layout and Copper Alloy contact material, it offers seamless transmission of up to 3A of power. Featuring 26 positions with a .1-inch pitch and .2-inch row spacing, it guarantees precise and efficient PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your electronics with this essential component from our Board To Board PCB Connectors collection.