892-026-523-201

Heilind Number:EDA892-026-523-201
Manufacturer:EDAC
Manufacturer Number:892-026-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-523-201

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector in sleek black. Designed for reliable performance, it features a 26-position, dual-row configuration with a pitch of .1 inches and row spacing of .2 inches. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures robust insulation, while the contact material crafted from Copper Alloy guarantees efficient conductivity. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105 °C, this connector is suitable for demanding industrial environments. Its straight mount orientation facilitates easy installation, making it a versatile choice for various applications in the field of electronics. Trust in its quality and precision for seamless board-to-board connections.