892-026-523-202

Heilind Number:EDA892-026-523-202
Manufacturer:EDAC
Manufacturer Number:892-026-523-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-523-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-523-202

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. This essential component, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in demanding conditions. Featuring two rows of 26 positions each, it provides ample connectivity for your PCB setups. The Copper Alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is designed for durability and stability. Its straight mount orientation simplifies installation, making it a versatile solution for various applications in the electronics industry. Trust in its quality and performance for seamless board-to-board connections.