892-026-523-203

Heilind Number:EDA892-026-523-203
Manufacturer:EDAC
Manufacturer Number:892-026-523-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-523-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .1 inches and two rows of 26 positions, it offers seamless integration for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial settings. The sleek black design adds a touch of sophistication while the straight mount orientation facilitates easy installation. Upgrade your board-to-board connections with this essential component.