892-026-523-208

Heilind Number:EDA892-026-523-208
Manufacturer:EDAC
Manufacturer Number:892-026-523-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-523-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-523-208

Detailed Description

Enhance your high-temperature PCB connections with this advanced Card Edge Connector. Designed for reliable performance in extreme environments, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and 26 positions, it offers ample connectivity options for your circuit boards. Crafted with precision, the copper alloy contacts ensure efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for straight mounting, it guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial applications. Trust in its quality to maintain stable connections in demanding conditions.