892-026-523-212

Heilind Number:EDA892-026-523-212
Manufacturer:EDAC
Manufacturer Number:892-026-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-523-212

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliable operation even in high temperatures. Featuring two rows of 26 positions each, it provides ample connectivity options for your PCB setup. The copper alloy contact material guarantees secure and efficient transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for seamless integration. Suitable for straight mount orientation, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Trust in its quality and performance to meet your connectivity needs with ease.