892-026-524-104

Heilind Number:EDA892-026-524-104
Manufacturer:EDAC
Manufacturer Number:892-026-524-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-524-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector ensures reliable power transmission with an amperage rating of 3A. Crafted with a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees both durability and conductivity. Featuring a single row layout with 26 positions and a pitch of .1 inches, it offers seamless integration on your board. With a wide operating temperature range from -40 to 105°C, it's ideal for use in various industries. Trust in the quality and precision of this black connector for your critical applications.