892-026-524-107

Heilind Number:EDA892-026-524-107
Manufacturer:EDAC
Manufacturer Number:892-026-524-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-524-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-524-107

Detailed Description

Upgrade your high-temp card edge connections with our Black High Temp Card Edge Connector. Designed for reliable performance in extreme environments, this connector features UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. With a single row layout and copper alloy contact material, it ensures efficient power transmission with an amperage of 3 A. The 26 positions offer ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating seamlessly at temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in this connector for seamless and secure PCB connectivity.