892-026-524-112

Heilind Number:EDA892-026-524-112
Manufacturer:EDAC
Manufacturer Number:892-026-524-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-524-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-524-112

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, it offers a secure amperage of 3 A with durable UL 94V-0 Polyphenylene Sulfide housing. With a single row layout and 26 positions, it ensures efficient data transfer. Crafted with precision, the copper alloy contacts guarantee reliable conductivity. Featuring a .1-inch pitch and .2-inch row spacing, it's perfect for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice for various applications. Upgrade your setup with this essential component.