892-026-524-202

Heilind Number:EDA892-026-524-202
Manufacturer:EDAC
Manufacturer Number:892-026-524-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-524-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-524-202

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With a copper alloy contact material and a pitch of .1 inches, it ensures reliable power delivery at an amperage of 3A. Featuring two rows and 26 positions, it offers ample connectivity options for your circuitry. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity game with this essential component, a must-have in any professional toolkit.