892-026-524-203

Heilind Number:EDA892-026-524-203
Manufacturer:EDAC
Manufacturer Number:892-026-524-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-524-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-524-203

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. This connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh environments. With two rows and 26 positions, it offers ample connectivity for your PCB setup. The copper alloy contact material guarantees excellent conductivity, while the compact .1-inch pitch and .2-inch row spacing optimize space utilization. Designed for straight mount orientation, it facilitates seamless integration into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical applications in various industries. Elevate your PCB connectivity with this essential component.