892-026-524-207

Heilind Number:EDA892-026-524-207
Manufacturer:EDAC
Manufacturer Number:892-026-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-524-207

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, designed for durability and performance. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing material, this connector is both stylish and reliable. Featuring two rows of copper alloy contacts and a pitch of .1 inches, it ensures seamless connectivity for your devices. With a total of 26 positions, you'll have plenty of room to connect all your components. The straight mount orientation makes installation a breeze, and the wide operating temperature range of -40 to 105 °C guarantees functionality in any environment. Trust in our Card Edge Connector for optimal performance in your PCB connections.