892-026-524-208

Heilind Number:EDA892-026-524-208
Manufacturer:EDAC
Manufacturer Number:892-026-524-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-524-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-524-208

Detailed Description

Upgrade your electronic setup with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing material, this connector not only looks great but also ensures enhanced durability. Featuring two rows for efficient connectivity, each contact is made of high-quality Copper Alloy, guaranteeing reliable power transmission. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 26 positions available for seamless integration. Whether you need straight or right-angle mounting, this connector offers flexibility for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for industrial and automotive settings. Trust in our innovative PCB connector to streamline your workflow and elevate your technology game.