892-026-524-212

Heilind Number:EDA892-026-524-212
Manufacturer:EDAC
Manufacturer Number:892-026-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-524-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector ensures reliable power transmission with an amperage of 3A. Its durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees safety and longevity. Featuring two rows and 26 positions, it offers ample connectivity options. The copper alloy contact material and precise pitch of .1 inch deliver efficient signal transfer. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and resilient. Perfect for demanding applications, it's a must-have in your electronic assembly toolkit. Elevate your connectivity game with this essential component.