892-026-540-102

Heilind Number:EDA892-026-540-102
Manufacturer:EDAC
Manufacturer Number:892-026-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-540-102

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring durability and efficient signal transmission. With a single row layout and 26 positions, it offers seamless integration in your PCB assemblies. The .1-inch pitch and .2-inch row spacing allow for precise connections, while its straight mount orientation facilitates easy installation. Operating flawlessly even in extreme conditions, it boasts an impressive temperature range of -40 to 105 °C. Upgrade your connectivity solutions with this essential component.