892-026-540-104

Heilind Number:EDA892-026-540-104
Manufacturer:EDAC
Manufacturer Number:892-026-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-540-104

Detailed Description

Enhance your high-temperature PCB connections with this black Card Edge Connector. Designed for optimal performance, it features a single row layout with 26 positions, ensuring seamless board-to-board connectivity. The connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and reliable Copper Alloy contacts, suitable for demanding industrial environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality under extreme conditions. The straight mount orientation adds to its versatility, making it a valuable asset in various electronic applications. Elevate your PCB design with this high-performance Card Edge Connector.