892-026-540-108

Heilind Number:EDA892-026-540-108
Manufacturer:EDAC
Manufacturer Number:892-026-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-540-108

Detailed Description

Enhance the connectivity of your PCB with our High Temp Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a durable housing material of UL 94V-0 Polyphenylene Sulfide and contact points made of Copper Alloy. With a single row and 26 positions, it offers seamless integration for your electronic applications. The black color adds a sleek touch, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliability even in extreme conditions. Upgrade your system with this essential component in the PCB Connectors category.