892-026-540-112

Heilind Number:EDA892-026-540-112
Manufacturer:EDAC
Manufacturer Number:892-026-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-540-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top-notch performance, its sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures both durability and safety. With a single row configuration, Copper Alloy contacts, and a pitch of .1 inches, this connector offers seamless connectivity for up to 26 positions. Engineered for efficiency, it boasts a straight mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Elevate your electronics assembly with this essential component.