892-026-540-204

Heilind Number:EDA892-026-540-204
Manufacturer:EDAC
Manufacturer Number:892-026-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-540-204

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in the most demanding environments. Featuring two rows with a pitch of .1 inches and a total of 26 positions, it offers seamless board-to-board connections. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing efficient power transfer. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for applications that require robust and reliable performance. Upgrade your PCB setup with this essential component, perfect for a wide range of industrial and electronic devices.