892-026-540-207

Heilind Number:EDA892-026-540-207
Manufacturer:EDAC
Manufacturer Number:892-026-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-540-207

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme conditions. With a sleek black finish and double-row configuration, it offers both durability and versatility. The Copper Alloy contacts provide superior conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Boasting 26 positions and a straight mount orientation, it's perfect for various applications. From industrial machinery to telecommunications equipment, trust in this connector to deliver uncompromising quality. With an operating temperature range of -40 to 105°C, it's built to excel in even the harshest settings. Upgrade your PCB setup with this essential component and experience seamless connectivity like never before.