892-026-540-208

Heilind Number:EDA892-026-540-208
Manufacturer:EDAC
Manufacturer Number:892-026-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-540-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring efficient power transmission at an amperage of 3A. With two rows and 26 positions, it offers ample connectivity options on a .1" pitch with .2" row spacing. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications, from industrial machinery to telecommunications systems. Trust in its straight mount orientation for easy installation on your PCBs, providing a secure and stable connection for optimal performance. Upgrade your connectivity solutions with this essential component.