892-026-541-101

Heilind Number:EDA892-026-541-101
Manufacturer:EDAC
Manufacturer Number:892-026-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-541-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black finish, this connector is not only visually appealing but also built to last. With an amperage rating of 3A, it offers efficient power transmission. The housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. This single-row connector boasts 26 positions, perfect for a wide range of applications. Crafted with copper alloy contacts, it guarantees high conductivity. The .1-inch pitch and .2-inch row spacing allow for easy integration onto your PCB. Its straight mount orientation offers flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial settings. Trust in its quality and performance for your board-to-board PCB connections.