892-026-541-102

Heilind Number:EDA892-026-541-102
Manufacturer:EDAC
Manufacturer Number:892-026-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-541-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and 26 positions, it offers seamless board-to-board connectivity. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating efficiently in extreme temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications where reliability is paramount. Its .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, ensure easy and secure installation. Upgrade your PCB setup with this high-quality connector, a must-have in any electronic assembly toolkit.