892-026-541-103

Heilind Number:EDA892-026-541-103
Manufacturer:EDAC
Manufacturer Number:892-026-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-541-103

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide. With a single row layout and a total of 26 positions, it offers seamless integration on your PCB. The copper alloy contact material ensures efficient power transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-performance applications. Trust in its straight mount orientation for easy installation and secure connectivity. Elevate your PCB connections with this essential component.