892-026-541-104

Heilind Number:EDA892-026-541-104
Manufacturer:EDAC
Manufacturer Number:892-026-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-541-104

Detailed Description

Elevate your circuit board connections with our High Temp Card Edge Connector, a vital component in ensuring reliable performance in high-temperature environments. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, providing both durability and safety. With a single row layout and 26 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Whether for industrial or commercial applications, this connector delivers exceptional performance, with an amperage rating of 3A and an operating temperature range of -40 to 105°C. Trust in its quality and versatility for all your board-to-board connection needs.