892-026-541-108

Heilind Number:EDA892-026-541-108
Manufacturer:EDAC
Manufacturer Number:892-026-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-541-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient PCB connections in demanding environments. This sleek black connector features a single row with 26 positions, perfect for streamlined setups. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your board. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees superior durability and conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for high-temp applications. Whether you're a tech enthusiast or an industry professional, this connector is a must-have for your connectivity needs.