892-026-541-112

Heilind Number:EDA892-026-541-112
Manufacturer:EDAC
Manufacturer Number:892-026-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-541-112

Detailed Description

Upgrade your high-temperature applications with our cutting-edge Card Edge Connector. Designed for optimal functionality, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in the most demanding environments. With a single row setup and 26 copper alloy contacts, it guarantees seamless connectivity. Operating efficiently at temperatures ranging from -40 to 105°C, it's perfect for a wide range of industrial settings. Its straight mount orientation and .1-inch pitch make installation a breeze. Trust in this connector for superior board-to-board PCB connections.