892-026-541-201

Heilind Number:EDA892-026-541-201
Manufacturer:EDAC
Manufacturer Number:892-026-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-541-201

Detailed Description

Enhance your PCB connectivity with this high-temperature card edge connector, designed for optimal performance in demanding environments. Its durable black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliability even under extreme conditions. With two rows of copper alloy contacts, offering a total of 26 positions at a pitch of .1 inches, this connector guarantees secure and efficient data transmission. The straight mount orientation and spacing of .2 inches between rows facilitate easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for industrial applications. Upgrade your setup with this essential component for seamless board-to-board connections.