892-026-541-204

Heilind Number:EDA892-026-541-204
Manufacturer:EDAC
Manufacturer Number:892-026-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-541-204

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for superior performance, this connector boasts a 3 A amperage rating and features housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With two rows and 26 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB assembly project. Upgrade to this essential component and experience seamless board-to-board connections like never before.